-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Undervoltage Sensing Circuit, Micro 8 lead Surface Mount, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3993
|
Newark | Voltage Sensing, Active-Low, Micro8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:6.5V, Output Type:Active-Low, Open-Collector, Ic Case/Package:Micro8, No. Of Pins:8Pins, Delay Time:- Rohs Compliant: Yes |Onsemi MC33064DM-5R2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3580 | Buy Now |
DISTI #
MC33064DM-5R2GOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL MICRO8 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2328 In Stock |
|
$0.2664 / $0.8100 | Buy Now |
DISTI #
MC33064DM-5R2G
|
Avnet Americas | Volt Supervisor Detect 8-Pin Micro T/R - Tape and Reel (Alt: MC33064DM-5R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.2856 / $0.3196 | Buy Now |
DISTI #
863-MC33064DM-5R2G
|
Mouser Electronics | Supervisory Circuits 4.59V UnderVoltage Sensing Circuit RoHS: Compliant | 4479 |
|
$0.2640 / $0.8100 | Buy Now |
|
Future Electronics | MC33064 Series 4.61 V Surface Mount Undervoltage Sensing Circuit - Micro8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +4.6V, BIPOLAR, PDSO8 | 5600 |
|
$0.2970 / $0.9900 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +4.6V, BIPOLAR, PDSO8 | 1032 |
|
$0.3960 / $0.9900 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, +4.6VV, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 13514 |
|
$0.2642 / $0.3108 | Buy Now |
DISTI #
MC33064DM-5R2G
|
Avnet Americas | Volt Supervisor Detect 8-Pin Micro T/R - Tape and Reel (Alt: MC33064DM-5R2G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.2856 / $0.3196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33064DM-5R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33064DM-5R2G
onsemi
Voltage Supervisor, Undervoltage Sensing Circuit, Micro 8 lead Surface Mount, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Micro 8 lead Surface Mount | |
Package Description | MICROPAK-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |