Datasheets
MC33071DR2G by:

Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 2500-REEL

Part Details for MC33071DR2G by onsemi

Overview of MC33071DR2G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC33071DR2G

Part # Distributor Description Stock Price Buy
DISTI # 54AH9167
Newark Opamp, 4.5Mhz, -40 To 85Deg C Rohs Compliant: Yes |Onsemi MC33071DR2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2507
  • 1 $0.8940
  • 10 $0.7960
  • 25 $0.7200
  • 50 $0.6430
  • 100 $0.5670
  • 250 $0.5130
  • 500 $0.4590
  • 1,000 $0.3490
$0.3490 / $0.8940 Buy Now
DISTI # 26K3997
Newark Ic,operational Amplifier,single,bipolar,sop,8Pin,plastic |Onsemi MC33071DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3960
  • 3,000 $0.3870
  • 6,000 $0.3570
  • 12,000 $0.3340
  • 18,000 $0.3110
  • 30,000 $0.2970
$0.2970 / $0.3960 Buy Now
DISTI # 96AC0732
Newark Ana Hi-Spd/Ss Single O.a. Rohs Compliant: Yes |Onsemi MC33071DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.3720
$0.3720 Buy Now
DISTI # MC33071DR2GOSCT-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1064
In Stock
  • 1 $0.8700
  • 10 $0.7660
  • 25 $0.7200
  • 100 $0.5457
  • 250 $0.4644
  • 500 $0.4412
  • 1,000 $0.3367
  • 2,500 $0.3135
  • 5,000 $0.3019
  • 12,500 $0.2903
  • 25,000 $0.2874
$0.2874 / $0.8700 Buy Now
DISTI # MC33071DR2G
Avnet Americas OP Amp Single GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33071DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1190
  • 10,000 $0.1158
  • 15,000 $0.1126
  • 25,000 $0.1093
  • 50,000 $0.1061
  • 250,000 $0.1029
  • 500,000 $0.0997
$0.0997 / $0.1190 Buy Now
DISTI # 863-MC33071DR2G
Mouser Electronics Operational Amplifiers - Op Amps 3-44V Single 5mV VIO Industrial Temp RoHS: Compliant 1722
  • 1 $0.8600
  • 10 $0.7200
  • 100 $0.4650
  • 500 $0.4410
  • 1,000 $0.3360
  • 2,500 $0.2870
  • 25,000 $0.2800
$0.2800 / $0.8600 Buy Now
Future Electronics MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 32500
Reel
  • 2,500 $0.3000
  • 5,000 $0.2950
  • 7,500 $0.2900
  • 10,000 $0.2900
  • 12,500 $0.2800
$0.2800 / $0.3000 Buy Now
Future Electronics MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel 7500
Reel
  • 2,500 $0.3000
  • 5,000 $0.2950
  • 7,500 $0.2900
  • 10,000 $0.2900
  • 12,500 $0.2800
$0.2800 / $0.3000 Buy Now
Rochester Electronics MC33071 - Operational Amplifier, 7000uV Offset-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 1412
  • 1 $0.3353
  • 25 $0.3286
  • 100 $0.3152
  • 500 $0.3018
  • 1,000 $0.2850
$0.2850 / $0.3353 Buy Now
DISTI # MC33071DR2G
Avnet Americas OP Amp Single GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33071DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1190
  • 10,000 $0.1158
  • 15,000 $0.1126
  • 25,000 $0.1093
  • 50,000 $0.1061
  • 250,000 $0.1029
  • 500,000 $0.0997
$0.0997 / $0.1190 Buy Now
DISTI # MC33071DR2G
TME IC: operational amplifier, 4.5MHz, Ch: 1, SO8, ±1.5÷22VDC,3÷44VDC Min Qty: 1 0
  • 1 $0.8120
  • 5 $0.5230
  • 25 $0.4590
  • 100 $0.4170
  • 500 $0.3950
$0.3950 / $0.8120 RFQ
DISTI # MC33071DR2G
Avnet Americas OP Amp Single GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33071DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1190
  • 10,000 $0.1158
  • 15,000 $0.1126
  • 25,000 $0.1093
  • 50,000 $0.1061
  • 250,000 $0.1029
  • 500,000 $0.0997
$0.0997 / $0.1190 Buy Now
DISTI # MC33071DR2G
Avnet Asia OP Amp Single GP ±22V/44V 8-Pin SOIC N T/R (Alt: MC33071DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days 0
  • 2,500 $0.1316
  • 5,000 $0.1299
  • 7,500 $0.1282
  • 12,500 $0.1266
  • 25,000 $0.1235
  • 62,500 $0.1205
  • 125,000 $0.1177
$0.1177 / $0.1316 Buy Now
DISTI # MC33071DR2G
Avnet Silica OP Amp Single GP �22V/44V 8-Pin SOIC N T/R (Alt: MC33071DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED 3.0 V 44 V 480
  • 1 $0.5164
$0.5164 Buy Now
Chips Pulse Industry Limited Purchase Online, Ship Immediately 576
  • 1 $0.4646
$0.4646 Buy Now
DISTI # MC33071DR2G
EBV Elektronik OP Amp Single GP �22V/44V 8-Pin SOIC N T/R (Alt: MC33071DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 1 Days EBV - 2500
Buy Now
DISTI # 3368230
element14 Asia-Pacific OPAMP, 4.5MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape 2507
  • 5 $0.9027
  • 10 $0.7999
  • 100 $0.5717
  • 500 $0.3523
  • 2,500 $0.3471
  • 7,500 $0.3420
  • 20,000 $0.3369
  • 37,500 $0.3310
$0.3310 / $0.9027 Buy Now
DISTI # 3368230RL
element14 Asia-Pacific OPAMP, 4.5MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel 2507
  • 100 $0.5717
  • 500 $0.3523
  • 2,500 $0.3471
  • 7,500 $0.3420
  • 20,000 $0.3369
  • 37,500 $0.3310
$0.3310 / $0.5717 Buy Now
DISTI # 3368230RL
Farnell OPAMP, 4.5MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel 2507
  • 100 $0.5445
  • 500 $0.3359
  • 2,500 $0.3347
  • 7,500 $0.3334
  • 20,000 $0.3322
  • 37,500 $0.3309
$0.3309 / $0.5445 Buy Now
DISTI # 3368230
Farnell OPAMP, 4.5MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 1 Days Container: Cut Tape 2507
  • 5 $0.9816
  • 10 $0.8305
  • 100 $0.5445
  • 500 $0.3359
  • 2,500 $0.3347
  • 7,500 $0.3334
  • 20,000 $0.3322
  • 37,500 $0.3309
$0.3309 / $0.9816 Buy Now
Flip Electronics Stock 5000
RFQ
LCSC 100nA Single 4.5MHz SOIC-8 Operational Amplifier ROHS 3
  • 1 $0.5730
  • 10 $0.4951
  • 30 $0.4518
  • 100 $0.4033
  • 500 $0.3817
  • 1,000 $0.3722
$0.3722 / $0.5730 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 2500
  • 2,500 $0.3000
$0.3000 Buy Now
Wuhan P&S Single Supply 3.0 V to 44 V Operational Amplifiers Min Qty: 1 97
  • 1 $0.3500
  • 100 $0.2300
  • 500 $0.1900
  • 1,000 $0.1700
$0.1700 / $0.3500 Buy Now

Part Details for MC33071DR2G

MC33071DR2G CAD Models

MC33071DR2G Part Data Attributes

MC33071DR2G onsemi
Buy Now Datasheet
Compare Parts:
MC33071DR2G onsemi Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 2500-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SOIC-8 Narrow Body
Package Description SOIC-8
Pin Count 8
Manufacturer Package Code 751-07
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.7 µA
Bias Current-Max (IIB) @25C 0.5 µA
Common-mode Reject Ratio-Nom 97 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 10 V/us
Supply Current-Max 2.8 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 4500
Voltage Gain-Min 20000
Width 3.9 mm

Alternate Parts for MC33071DR2G

This table gives cross-reference parts and alternative options found for MC33071DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33071DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC33071DG Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 98-TUBE onsemi MC33071DR2G vs MC33071DG
Part Number Description Manufacturer Compare
MC33071AD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 onsemi MC33071DR2G vs MC33071AD
MC33071DG Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 98-TUBE onsemi MC33071DR2G vs MC33071DG
MC33071AD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MC33071DR2G vs MC33071AD
MC33071ADG Operational Amplifier, Single Supply 3.0 V to 44 V, Single, SOIC-8 Narrow Body, 98-TUBE onsemi MC33071DR2G vs MC33071ADG
MC33071ADR2 OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 onsemi MC33071DR2G vs MC33071ADR2
MC33071D OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Motorola Mobility LLC MC33071DR2G vs MC33071D

MC33071DR2G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33071DR2G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33071DR2G by onsemi

  • Please alert me when MC33071DR2G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC33071DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33071DR2G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC33071DR2G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33071DR2G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33071DR2G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: