Part Details for MC33072DR2 by onsemi
Overview of MC33072DR2 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33072DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4402
|
Newark | Mc33072Dr2, Motor Drivers/Controllers |Onsemi MC33072DR2 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.5780 | Buy Now |
|
Bristol Electronics | 1270 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 128 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 1016 |
|
$0.8910 / $2.1600 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 356 |
|
$1.4291 / $3.0900 | Buy Now |
|
Chip1Cloud | Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC | 10900 |
|
RFQ | |
|
Win Source Electronics | Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC | 65800 |
|
$0.2450 / $0.3680 | Buy Now |
Part Details for MC33072DR2
MC33072DR2 CAD Models
MC33072DR2 Part Data Attributes:
|
MC33072DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33072DR2
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
Alternate Parts for MC33072DR2
This table gives cross-reference parts and alternative options found for MC33072DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33072DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33072DR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33072DR2 vs MC33072DR2G |
MC33072DR2G | DUAL OP-AMP, 7000 uV OFFSET-MAX, 4.5 MHz BAND WIDTH, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | MC33072DR2 vs MC33072DR2G |
MC33072DG | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33072DR2 vs MC33072DG |
MC33072DG | Operational Amplifier, | Rochester Electronics LLC | MC33072DR2 vs MC33072DG |
MC33072D | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33072DR2 vs MC33072D |