-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, PDIP-14, 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0574
|
Newark | Op Amp, 4.5Mhz, 13V/Us, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:3V To 44V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:Wideband, Rail To Rail:-, Input Offset Voltage:500Μv Rohs Compliant: Yes |Onsemi MC33074APG Min Qty: 391 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
ComSIT USA | SINGLE SUPPLY 3.0 VOLTS TO 44 VOLTS OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14 RoHS: Compliant | Europe - 9 |
|
RFQ | |
DISTI #
2531591
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5986 | Buy Now |
DISTI #
2531591
|
Farnell | OP AMP, 4.5MHZ, 13V/US, 0.005V, DIP-14 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.4844 / $1.1947 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33074APG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33074APG
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, PDIP-14, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-14 | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 646-06 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 18.86 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC33074APG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33074APG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33074ADR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC33074APG vs MC33074ADR2G |
NCV33074ADR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 2500-REEL, Automotive Qualified | onsemi | MC33074APG vs NCV33074ADR2G |
MC33074AD | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | onsemi | MC33074APG vs MC33074AD |
MC33074ADG | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC33074APG vs MC33074ADG |