-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6722
|
Newark | Op-Amp, 15Mhz, 125Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:15Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics MC33078YDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4408 |
|
$0.4950 | Buy Now |
DISTI #
497-10224-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8942 In Stock |
|
$0.7182 / $1.7000 | Buy Now |
DISTI #
MC33078YDT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: MC33078YDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4474 / $0.4666 | Buy Now |
DISTI #
07AH6722
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 07AH6722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2144 Partner Stock |
|
$1.1300 / $1.8600 | Buy Now |
DISTI #
511-MC33078YDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-noise op-amps RoHS: Compliant | 5236 |
|
$0.7110 / $1.7000 | Buy Now |
|
STMicroelectronics | Low-noise op-amps RoHS: Compliant Min Qty: 1 | 5236 |
|
$0.7000 / $1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4120 | Buy Now |
DISTI #
MC33078YDT
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Tape and Reel (Alt: MC33078YDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4474 / $0.4666 | Buy Now |
DISTI #
07AH6722
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 07AH6722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2144 Partner Stock |
|
$1.1300 / $1.8600 | Buy Now |
DISTI #
MC33078YDT
|
TME | IC: operational amplifier, 15MHz, Ch: 2, SO8, ±2.5÷15VDC,5÷30VDC Min Qty: 1 | 0 |
|
$0.5380 / $1.2290 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33078YDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC33078YDT
STMicroelectronics
Low-noise op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.175 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 17782 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33078YDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33078YDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33078YD | Low-noise op-amps | STMicroelectronics | MC33078YDT vs MC33078YD |