-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1017
|
Newark | Opamp, 15Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics MC33079DT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8428 |
|
$0.5380 / $1.4500 | Buy Now |
DISTI #
56P8992
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics MC33079DT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-1954-1-ND
|
DigiKey | IC AUDIO 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4087 In Stock |
|
$0.5139 / $1.3200 | Buy Now |
DISTI #
MC33079DT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: MC33079DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2427 / $0.2532 | Buy Now |
DISTI #
MC33079DT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: MC33079DT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2271 / $0.2584 | Buy Now |
DISTI #
69AH1017
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 69AH1017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4138 Partner Stock |
|
$0.8840 / $1.4500 | Buy Now |
DISTI #
511-MC33079DT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low Noise RoHS: Compliant | 1857 |
|
$0.5340 / $1.3200 | Buy Now |
|
STMicroelectronics | Low-noise op-amps RoHS: Compliant Min Qty: 1 | 1857 |
|
$0.7500 / $1.2900 | Buy Now |
|
Future Electronics | MC Series 36 V 15 MHz Low Noise Surface Mount Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 27500Reel |
|
$0.5050 / $0.5400 | Buy Now |
|
Future Electronics | MC Series 36 V 15 MHz Low Noise Surface Mount Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.5050 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33079DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC33079DT
STMicroelectronics
Low-noise op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 17780 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33079DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33079DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS514AIDT | Low noise & distortion (8nV/sqrtHz & 0.03%) | STMicroelectronics | MC33079DT vs TS514AIDT |
LM837MX | Low Noise Quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | MC33079DT vs LM837MX |
LS404ID | QUAD OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | MC33079DT vs LS404ID |
TS514ID | Low noise & distortion (8nV/sqrtHz & 0.03%) | STMicroelectronics | MC33079DT vs TS514ID |
TS514AIYD | QUAD OP-AMP, 1500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, LEAD FREE, MICRO, PLASTIC, SOP-14 | STMicroelectronics | MC33079DT vs TS514AIYD |
TS514IYDT | Low noise & distortion (8nV/sqrtHz & 0.03%) | STMicroelectronics | MC33079DT vs TS514IYDT |
TS514IYD | Low noise & distortion (8nV/sqrtHz & 0.03%) | STMicroelectronics | MC33079DT vs TS514IYD |
MC33179DR2G | Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC33079DT vs MC33179DR2G |
LS404CD | QUAD OP-AMP, 5000uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | MC33079DT vs LS404CD |
TS514AID | Low noise & distortion (8nV/sqrtHz & 0.03%) | STMicroelectronics | MC33079DT vs TS514AID |