-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6723
|
Newark | Opamp, 15Mhz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:15Mhz, Slew Rate:7V/Μs, Supply Voltage Range:± 2.5V To ± 15V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics MC33079YDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3940 |
|
$0.8670 / $2.1100 | Buy Now |
DISTI #
497-10225-1-ND
|
DigiKey | IC AUDIO 4 CIRCUIT 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8672 In Stock |
|
$0.8521 / $1.9300 | Buy Now |
DISTI #
MC33079YDT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: MC33079YDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4474 / $0.4666 | Buy Now |
DISTI #
511-MC33079YDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Op Amp 15MHz 4.5nV 7V 2kV RoHS: Compliant | 1716 |
|
$0.8330 / $2.0800 | Buy Now |
|
STMicroelectronics | Low-noise op-amps RoHS: Compliant Min Qty: 1 | 1716 |
|
$1.0600 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4120 | Buy Now |
DISTI #
MC33079YDT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: MC33079YDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4474 / $0.4666 | Buy Now |
DISTI #
MC33079YDT
|
TME | IC: operational amplifier, 15MHz, Ch: 4, SO14, reel,tape, IB: 0.8uA Min Qty: 1 | 0 |
|
$0.6300 / $1.2600 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 15MHZ 14SO | 14328 |
|
RFQ | |
DISTI #
MC33079YDT
|
Avnet Americas | OP Amp Quad GP ±15V/30V 14-Pin SOIC T/R - Tape and Reel (Alt: MC33079YDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4474 / $0.4666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33079YDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC33079YDT
STMicroelectronics
Low-noise op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, MICRO, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.75 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.175 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR; TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 9000 | |
Voltage Gain-Min | 17782 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33079YDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33079YDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33079YD | Low-noise op-amps | STMicroelectronics | MC33079YDT vs MC33079YD |