-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Dual MOSFET Driver, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6932
|
Newark | Driver, Mosfet Dual, 33151, Dip8, Driver Configuration:-, Peak Output Current:1.5A, Supply Voltage Min:6.5V, Supply Voltage Max:18V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:35Ns, Output Delay:36Ns, Operating Temperaturerohs Compliant: Yes |Onsemi MC33151PG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 812 |
|
$0.8040 / $1.7000 | Buy Now |
DISTI #
45J1165
|
Newark | Mosfet Driver, High Speed, Dip-8, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Inverting, Source Current:1.5A, Sink Current:1.5A, Msl:- Rohs Compliant: Yes |Onsemi MC33151PG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $0.9250 | Buy Now |
DISTI #
MC33151PGOS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
448 In Stock |
|
$0.6458 / $1.5200 | Buy Now |
DISTI #
MC33151PG
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Inv 8-Pin PDIP Rail - Rail/Tube (Alt: MC33151PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 46350 Factory Stock |
|
$0.6343 / $0.7570 | Buy Now |
DISTI #
863-MC33151PG
|
Mouser Electronics | Gate Drivers 1.5A High Speed Dual Inverting MOSFET RoHS: Compliant | 3760 |
|
$0.6450 / $1.4000 | Buy Now |
DISTI #
70339998
|
RS | High Speed Dual MOSFET Driver 1.5A PDIP8 | ON Semiconductor MC33151PG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $1.5400 | RFQ |
|
Future Electronics | MC Series 1.5 A 20 V 100 kOhm High Speed Dual MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 750Tube |
|
$0.6350 / $0.7550 | Buy Now |
|
Future Electronics | MC Series 1.5 A 20 V 100 kOhm High Speed Dual MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6350 / $0.7750 | Buy Now |
DISTI #
MC33151PG
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Inv 8-Pin PDIP Rail - Rail/Tube (Alt: MC33151PG) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 46350 Factory Stock |
|
$0.6343 / $0.7570 | Buy Now |
DISTI #
MC33151PG
|
TME | IC: driver, MOSFET gate driver, DIP8, -1.5÷1.5A, 0.8÷11.2V, Ch: 2 Min Qty: 1 | 101 |
|
$0.9300 / $1.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33151PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33151PG
onsemi
High Speed Dual MOSFET Driver, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC33151PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33151PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34151PG | High Speed Dual MOSFET Driver, 8 LEAD PDIP, 50-TUBE | onsemi | MC33151PG vs MC34151PG |