-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver, High Speed, Dual, 8 LEAD PDIP, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6933
|
Newark | Driver, Mosfet Dual, 33152, Dip8, Driver Configuration:-, Peak Output Current:1.5A, Supply Voltage Min:6.1V, Supply Voltage Max:18V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:55Ns, Output Delay:40Ns, Operating Temperaturerohs Compliant: Yes |Onsemi MC33152PG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$0.8410 / $1.8000 | Buy Now |
DISTI #
45J1167
|
Newark | Mosfet Driver, High Speed, Dip-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Input Type:Non-Inverting Rohs Compliant: Yes |Onsemi MC33152PG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$0.7310 / $1.6900 | Buy Now |
DISTI #
38AH0773
|
Newark | Ana Hi Spd Dual Driver Rohs Compliant: Yes |Onsemi MC33152PG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7400 / $0.7840 | Buy Now |
DISTI #
MC33152PGOS-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2824 In Stock |
|
$0.6767 / $1.6000 | Buy Now |
DISTI #
MC33152PG
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Non-Inv 8-Pin PDIP Rail - Rail/Tube (Alt: MC33152PG) RoHS: Compliant Min Qty: 950 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.6646 / $0.7933 | Buy Now |
DISTI #
45J1167
|
Avnet Americas | MOSFET DRVR 1.5A 2-OUT High Speed Non-Inv 8-Pin PDIP Rail - Bulk (Alt: 45J1167) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 270 Partner Stock |
|
$0.8250 / $1.6400 | Buy Now |
DISTI #
863-MC33152PG
|
Mouser Electronics | Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET RoHS: Compliant | 2640 |
|
$0.7660 / $1.6000 | Buy Now |
DISTI #
70340000
|
RS | High Speed Dual MOSFET Driver 1.5A PDIP8 | ON Semiconductor MC33152PG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.6000 | RFQ |
|
Future Electronics | MC33152 Series 20 V 1.5 A 100 kOhm Through Hole Dual MOSFET Driver -PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6650 / $0.7800 | Buy Now |
|
Future Electronics | MC33152 Series 20 V 1.5 A 100 kOhm Through Hole Dual MOSFET Driver -PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6650 / $0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33152PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33152PG
onsemi
MOSFET Driver, High Speed, Dual, 8 LEAD PDIP, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 LEAD PDIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 626-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.12 µs | |
Turn-on Time | 0.12 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MC33152PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33152PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34152P | 1.5A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, PLASTIC, DIP-8 | onsemi | MC33152PG vs MC34152P |