-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0775
|
Newark | Ana Under 3.3V Sen Crkt Rohs Compliant: Yes |Onsemi MC33164P-5G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$0.3840 / $0.4090 | Buy Now |
DISTI #
92K6937
|
Newark | Mcu Reset Monitor, 33164, To-92-3, Threshold Voltage:4.27V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:To-92, No. Of Pins:3Pins, Delay Time:-, Rohs Compliant: Yes |Onsemi MC33164P-5G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1577 |
|
$0.3840 / $0.8890 | Buy Now |
DISTI #
98H0683
|
Newark | Voltage Sensing Circuit, 32 Ua, 10V, To-92-3, Threshold Voltage:2.8V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:10V, Reset Type:Active-Low, Digital Ic Case:To-92, No. Of Pins:3Pins, Msl:- Rohs Compliant: Yes |Onsemi MC33164P-5G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3540 | Buy Now |
DISTI #
MC33164P-5GOS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TO92-3 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5459 In Stock |
|
$0.2889 / $0.8300 | Buy Now |
DISTI #
MC33164P-5G
|
Avnet Americas | Volt Supervisor Supply 5V 3-Pin TO-92 Box - Bulk (Alt: MC33164P-5G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 81 |
|
$0.2948 / $0.3300 | Buy Now |
DISTI #
863-MC33164P-5G
|
Mouser Electronics | Supervisory Circuits 4.27V UnderVoltage Sensing Circuit RoHS: Compliant | 3863 |
|
$0.3150 / $0.8000 | Buy Now |
DISTI #
70100167
|
RS | Pwr Sply Func, Voltage Sensing Circuit, TO-226AA, VS 1 to 10V, IS 12uA, PD 700mW | ON Semiconductor MC33164P-5G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | MC33164 Series 4.33 V Through Hole Micropower Undervoltage Sensing Circuit-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 0Bulk |
|
$0.3100 / $0.3700 | Buy Now |
|
Future Electronics | MC33164 Series 4.33 V Through Hole Micropower Undervoltage Sensing Circuit-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3100 / $0.3700 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3 | 20 |
|
$0.5115 / $0.6138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33164P-5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33164P-5G
onsemi
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Threshold Voltage-Nom | +4.33V |
This table gives cross-reference parts and alternative options found for MC33164P-5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33164P-5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33164P-5 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | onsemi | MC33164P-5G vs MC33164P-5 |