-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low consumption versus speed
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33174DST-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MC33174D
|
Avnet Americas | OP Amp Quad GP ±22V/44V 14-Pin SO Tube - Rail/Tube (Alt: MC33174D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 4755 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
MC33174D
|
Avnet Americas | OP Amp Quad GP ±22V/44V 14-Pin SO Tube - Rail/Tube (Alt: MC33174D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
MC33174D
|
Avnet Americas | OP Amp Quad GP ±22V/44V 14-Pin SO Tube - Rail/Tube (Alt: MC33174D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
1467660RL
|
element14 Asia-Pacific | OP AMP, QUAD, 2.1MHZ, 2V/S, 14SOIC RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.4686 / $0.9195 | Buy Now |
DISTI #
1467660
|
element14 Asia-Pacific | OP AMP, QUAD, 2.1MHZ, 2V/S, 14SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4686 / $1.0445 | Buy Now |
DISTI #
1467660
|
Farnell | OP AMP, QUAD, 2.1MHZ, 2V/S, 14SOIC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4296 | Buy Now |
|
Sense Electronic Company Limited | SOP14 | 975 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33174D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MC33174D
STMicroelectronics
Low consumption versus speed
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.6 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 2100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33174D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33174D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33174DR2 | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC33174D vs MC33174DR2 |
MC33174DG | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C, SOIC-14 NB, 55-TUBE | onsemi | MC33174D vs MC33174DG |
MC33174VDG | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC33174D vs MC33174VDG |
MC33174VD | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.8MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | onsemi | MC33174D vs MC33174VD |
MC33174VDR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +125°C, SOIC-14 NB, 2500-REEL | onsemi | MC33174D vs MC33174VDR2G |
MC33174VDR2 | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC33174D vs MC33174VDR2 |
MC33174DR2G | Operational Amplifier, Single Supply 3.0 V to 44 V, Low Power, Quad Quad; TA= -40° to +85°C, SOIC-14 NB, 2500-REEL | onsemi | MC33174D vs MC33174DR2G |