-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0692
|
Newark | Ldo Voltage Regulator, 3.3V, 0.8A, D-Pak-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:800Ma, Dropout Voltage Typ @ Current:1.1V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC33269DT-3.3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 825 |
|
$0.3700 / $0.9260 | Buy Now |
DISTI #
29T5780
|
Newark | Ic, Ldo Regulator, 0.8A, 20V, To252-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Rohs Compliant: Yes |Onsemi MC33269DT-3.3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10286 |
|
$0.4400 / $0.9950 | Buy Now |
DISTI #
MC33269DT-3.3GOS-ND
|
DigiKey | IC REG LINEAR 3.3V 800MA DPAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3730 In Stock |
|
$0.3483 / $0.9000 | Buy Now |
DISTI #
MC33269DT-3.3G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.5 V to 20 V, Single Output, 1.1 V Drop, 3.3 V, 800 mA, 3 Pins, TO-252 (DPAK) - Rail/Tube (Alt: MC33269DT-3.3G) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 1893 |
|
$0.3341 / $0.3987 | Buy Now |
DISTI #
863-MC33269DT-3.3G
|
Mouser Electronics | LDO Voltage Regulators 3.3V ADJ 800mA RoHS: Compliant | 18864 |
|
$0.3560 / $0.8700 | Buy Now |
|
Future Electronics | MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 150Tube |
|
$0.3650 / $0.4400 | Buy Now |
|
Future Electronics | MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3300 | Buy Now |
|
Future Electronics | MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.3650 / $0.4400 | Buy Now |
|
Bristol Electronics | 1772 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1.35 V DROPOUT, PSSO2 | 28 |
|
$0.7515 / $1.2525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33269DT-3.3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269DT-3.3G
onsemi
LDO Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.0099% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.12% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC33269DT-3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269DT-3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV33269DTRK3.3G | Linear Voltage Regulator, 800 mA Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MC33269DT-3.3G vs NCV33269DTRK3.3G |
MC33269DT-3.3R2 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | MC33269DT-3.3G vs MC33269DT-3.3R2 |
MC33269DT-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | MC33269DT-3.3G vs MC33269DT-3.3 |
MC33269DTRK-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, PSSO2, DPAK-3 | onsemi | MC33269DT-3.3G vs MC33269DTRK-3.3 |
MC33269DT-3.3R2 | Fixed Positive LDO Regulator, 3.3V, 1.35V Dropout, BIPolar, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | MC33269DT-3.3G vs MC33269DT-3.3R2 |