-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 800 mA Vout: 3.3 V, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC0738
|
Newark | Ana 0.8A 3.3V Ldo Vreg Rohs Compliant: Yes |Onsemi MC33269T-3.3G Min Qty: 837 Package Multiple: 1 Date Code: 0 Container: Bulk | 1317 |
|
$0.3820 / $0.4180 | Buy Now |
DISTI #
86R1118
|
Newark | Ic, Voltage Regulator, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:800Ma, Dropout Voltage Vdo:1.1V, Rohs Compliant: Yes |Onsemi MC33269T-3.3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$0.3820 / $0.9880 | Buy Now |
DISTI #
MC33269T-3.3GOS-ND
|
DigiKey | IC REG LINEAR 3.3V 800MA TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1188 In Stock |
|
$0.3679 / $0.9500 | Buy Now |
DISTI #
MC33269T-3.3G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube (Alt: MC33269T-3.3G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1317 |
|
$0.3160 / $0.3348 | Buy Now |
DISTI #
86R1118
|
Avnet Americas | LDO Regulator Pos 3.3V 0.8A 3-Pin(3+Tab) TO-220 Rail - Bulk (Alt: 86R1118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 38 Partner Stock |
|
$0.4000 / $0.9780 | Buy Now |
DISTI #
863-MC33269T-3.3G
|
Mouser Electronics | LDO Voltage Regulators 3.3V ADJ 800mA RoHS: Compliant | 507 |
|
$0.3670 / $0.9500 | Buy Now |
DISTI #
70340047
|
RS | MC33269T-3.3G, LDO Voltage Regulator,800mA,3.3V 1%,Maximum of 20 Vin,3-Pin TO-220 | ON Semiconductor MC33269T-3.3G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $0.9600 | RFQ |
|
Future Electronics | MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 16149Tube |
|
$0.3600 / $0.4350 | Buy Now |
|
Future Electronics | MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 7920Tube |
|
$0.3600 / $0.4350 | Buy Now |
|
Future Electronics | MC33269 Series 800 mA 3.3 V Fixed Output SMT LDO Voltage Regulator - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1850 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3600 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33269T-3.3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33269T-3.3G
onsemi
LDO Regulator, 800 mA Vout: 3.3 V, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220, SINGLE GAUGE, 3-LEAD | |
Package Description | LEAD FREE, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.35 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.8 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.0099% | |
Load Regulation-Max | 0.0165% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.12% |
This table gives cross-reference parts and alternative options found for MC33269T-3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33269T-3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33269T-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.35V DROPOUT, SFM3, TO-220AB, 3 PIN | onsemi | MC33269T-3.3G vs MC33269T-3.3 |