Part Details for MC33275MN-5.0R2G by onsemi
Overview of MC33275MN-5.0R2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33275MN-5.0R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4464
|
Newark | Ldo Voltage Regulators |Onsemi MC33275MN-5.0R2G Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6040 / $0.8830 | Buy Now |
DISTI #
70K3085
|
Newark | Ic, volt Regulator, fixed,+5V, bipolar, llcc,8Pin, plastic |Onsemi MC33275MN-5.0R2G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MC33275MN-5.0R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 8-Pin DFN EP T/R - Tape and Reel (Alt: MC33275MN-5.0R2G) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10100 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1 OUTPUT, BIPOLAR | 4000 |
|
$0.4497 / $1.2849 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1 Output, BIPolar RoHS: Compliant Status: Obsolete Min Qty: 1 | 14624 |
|
$0.5711 / $0.6719 | Buy Now |
DISTI #
MC33275MN-5.0R2G
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 8-Pin DFN EP T/R - Tape and Reel (Alt: MC33275MN-5.0R2G) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10100 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
|
Flip Electronics | Stock, ship today | 10100 |
|
$0.3900 | RFQ |
Part Details for MC33275MN-5.0R2G
MC33275MN-5.0R2G CAD Models
MC33275MN-5.0R2G Part Data Attributes:
|
MC33275MN-5.0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33275MN-5.0R2G
onsemi
LDO Regulator, 300 mA, High PSRR Vout: 5.0 V, 8 PIN DFN, 4x4, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 8 PIN DFN, 4x4 | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 488AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage Absolute-Max | 13 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |