Part Details for MC33984CHFKR2 by NXP Semiconductors
Overview of MC33984CHFKR2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33984CHFKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8614
|
Newark | High-Side Switch, 12V, Dual 4Mohms, Pqfn 16/Reel Rohs Compliant: Yes |Nxp MC33984CHFKR2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1500 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 2 DRIVER, CMOS | 68144 |
|
$19.8468 / $26.4624 | Buy Now |
DISTI #
MC33984CHFKR2
|
Avnet Americas | Power Switch Hi Side 15A 16-Pin Power QFN EP T/R - Tape and Reel (Alt: MC33984CHFKR2) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7178 Partner Stock |
|
$12.9580 / $14.9435 | Buy Now |
DISTI #
MC33984CHFKR2
|
Avnet Americas | Power Switch Hi Side 15A 16-Pin Power QFN EP T/R - Tape and Reel (Alt: MC33984CHFKR2) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7178 Partner Stock |
|
$12.9580 / $14.9435 | Buy Now |
|
ComSIT USA | Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS RoHS: Compliant | Americas - 9600 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 28778 |
|
$10.4500 | RFQ |
Part Details for MC33984CHFKR2
MC33984CHFKR2 CAD Models
MC33984CHFKR2 Part Data Attributes
|
MC33984CHFKR2
NXP Semiconductors
Buy Now
|
Compare Parts:
MC33984CHFKR2
NXP Semiconductors
2 CHANNEL, BUF OR INV BASED PRPHL DRVR, BCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, 2.10 HEIGHT, 0.90 PITCH, ROHS COMPLIANT, PQFN-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XBCC-B16 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | UNSPECIFIED | |
Package Code | HBCC | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 230 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 250 µs | |
Turn-on Time | 100 µs | |
Width | 12 mm |
Alternate Parts for MC33984CHFKR2
This table gives cross-reference parts and alternative options found for MC33984CHFKR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33984CHFKR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33984CHFK | 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, BCC16 | NXP Semiconductors | MC33984CHFKR2 vs MC33984CHFK |