Part Details for MC33AR6000AGWS by NXP Semiconductors
Overview of MC33AR6000AGWS by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC33AR6000AGWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33AR6000AGWS
|
Avnet Americas | MC33AR6000AGWS/DUMMY/NO MARKC - Bulk (Alt: MC33AR6000AGWS) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MC33AR6000AGWS
|
Avnet Americas | MC33AR6000AGWS/DUMMY/NO MARKC - Bulk (Alt: MC33AR6000AGWS) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MC33AR6000AGWS
|
Avnet Americas | MC33AR6000AGWS/DUMMY/NO MARKC - Bulk (Alt: MC33AR6000AGWS) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MC33AR6000AGWS
MC33AR6000AGWS CAD Models
MC33AR6000AGWS Part Data Attributes
|
MC33AR6000AGWS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33AR6000AGWS
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2016-08-26 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XUUC-N5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |