Part Details for MC33AR6000BGT by NXP Semiconductors
Overview of MC33AR6000BGT by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MC33AR6000BGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC33AR6000BGT-ND
|
DigiKey | MC33AR6000BGT - Alternator Regul Min Qty: 42 Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$8.7700 | Buy Now |
DISTI #
MC33AR6000BGT-ND
|
DigiKey | IC REG ALTERNATOR 1OUT TO220-5 Min Qty: 50 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2008 | Buy Now |
|
Rochester Electronics | MC33AR6000BGT - Alternator Regulator, 14V 12A, LIN, LIN configurable RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$7.5200 / $8.8500 | Buy Now |
Part Details for MC33AR6000BGT
MC33AR6000BGT CAD Models
MC33AR6000BGT Part Data Attributes
|
MC33AR6000BGT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33AR6000BGT
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-01-23 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSFM-T5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12.8 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MC33AR6000BGT
This table gives cross-reference parts and alternative options found for MC33AR6000BGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33AR6000BGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935320883174 | Analog Circuit | NXP Semiconductors | MC33AR6000BGT vs 935320883174 |