Part Details for MC33AR6000BGWS by NXP Semiconductors
Overview of MC33AR6000BGWS by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MC33AR6000BGWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4407
|
Newark | Alternator Regulator, 14V 12A, Lin, Lin Configurable, Wafer/Ffc Rohs Compliant: Yes |Nxp MC33AR6000BGWS Min Qty: 1474 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now |
DISTI #
MC33AR6000BGWS-ND
|
DigiKey | ALTERNATOR REGULATOR, 14V 12A, L Min Qty: 1474 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3985 | Buy Now |
DISTI #
MC33AR6000BGWS
|
Avnet Americas | Alternator Regulator with LIN Protocol 14V 12A −40 to 150°C Wafer - Waffle Pack (Alt: MC33AR6000BGWS) RoHS: Compliant Min Qty: 1474 Package Multiple: 1474 Container: Waffle Pack | 0 |
|
$4.8304 / $5.5430 | Buy Now |
DISTI #
771-MC33AR6000BGWS
|
Mouser Electronics | Power Management Specialized - PMIC Alternator Regulator, 14V 12A, LIN, LIN configurable, Wafer RoHS: Compliant | 0 |
|
$5.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1474 Package Multiple: 1474 | 0 |
|
$4.8300 | Buy Now |
DISTI #
MC33AR6000BGWS
|
Avnet Americas | Alternator Regulator with LIN Protocol 14V 12A −40 to 150°C Wafer - Waffle Pack (Alt: MC33AR6000BGWS) RoHS: Compliant Min Qty: 1474 Package Multiple: 1474 Container: Waffle Pack | 0 |
|
$4.8304 / $5.5430 | Buy Now |
DISTI #
MC33AR6000BGWS
|
Avnet Americas | Alternator Regulator with LIN Protocol 14V 12A −40 to 150°C Wafer - Waffle Pack (Alt: MC33AR6000BGWS) RoHS: Compliant Min Qty: 1474 Package Multiple: 1474 Container: Waffle Pack | 0 |
|
$4.8304 / $5.5430 | Buy Now |
Part Details for MC33AR6000BGWS
MC33AR6000BGWS CAD Models
MC33AR6000BGWS Part Data Attributes
|
MC33AR6000BGWS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33AR6000BGWS
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-01-23 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XUUC-N5 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC33AR6000BGWS
This table gives cross-reference parts and alternative options found for MC33AR6000BGWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33AR6000BGWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935320883174 | Analog Circuit | NXP Semiconductors | MC33AR6000BGWS vs 935320883174 |
MC33AR6000BGT | Analog Circuit | NXP Semiconductors | MC33AR6000BGWS vs MC33AR6000BGT |