Part Details for MC33FS6512NAE by NXP Semiconductors
Overview of MC33FS6512NAE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33FS6512NAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC2806
|
Newark | System Basis Chip, Dcdc 1.5A Vcore Ldt, Lqfp48Ep/ Tray Rohs Compliant: Yes |Nxp MC33FS6512NAE Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 | Buy Now |
DISTI #
MC33FS6512NAE-ND
|
DigiKey | SYSTEM BASIS CHIP DCDC 1.5A VCO Min Qty: 250 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6987 | Buy Now |
DISTI #
MC33FS6512NAE
|
Avnet Americas | MC33FS6512NAE/HLQFP48/STANDARD - Trays (Alt: MC33FS6512NAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC33FS6512NAE
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, DCDC 1.5A Vcore LDT, LQFP48EP RoHS: Compliant | 240 |
|
$5.8400 / $6.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 250 Container: Tray | 0Tray |
|
$4.7600 | Buy Now |
DISTI #
MC33FS6512NAE
|
Avnet Americas | MC33FS6512NAE/HLQFP48/STANDARD - Trays (Alt: MC33FS6512NAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC33FS6512NAE
|
Avnet Silica | MC33FS6512NAE/HLQFP48/STANDARD (Alt: MC33FS6512NAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33FS6512NAE
|
EBV Elektronik | MC33FS6512NAE/HLQFP48/STANDARD (Alt: MC33FS6512NAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33FS6512NAE
MC33FS6512NAE CAD Models
MC33FS6512NAE Part Data Attributes:
|
MC33FS6512NAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS6512NAE
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | CAN FD/LIN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |