Part Details for MC34064P-5 by Motorola Semiconductor Products
Overview of MC34064P-5 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34064P-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.6V, 3 Pin, Plastic, SIP | 640 |
|
$0.9000 / $2.2500 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.6V, 3 Pin, Plastic, SIP | 171 |
|
$0.9392 / $2.3480 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.6V, 3 Pin, Plastic, SIP | 154 |
|
$1.8600 / $3.7200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 772 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for MC34064P-5
MC34064P-5 CAD Models
MC34064P-5 Part Data Attributes
|
MC34064P-5
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC34064P-5
Motorola Semiconductor Products
Power Supply Support Circuit, Fixed, 1 Channel, PBCY3, PLASTIC, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, TO-226AA, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |