Part Details for MC3437L by Motorola Mobility LLC
Overview of MC3437L by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MC3437L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Receiver, 6 Func, 1 Rcvr, BIPolar, CDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 667 |
|
$6.1300 / $7.2100 | Buy Now |
Part Details for MC3437L
MC3437L CAD Models
MC3437L Part Data Attributes:
|
MC3437L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3437L
Motorola Mobility LLC
HEX LINE RECEIVER, CDIP16, 620-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.016 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC3437L
This table gives cross-reference parts and alternative options found for MC3437L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3437L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS7837J | DUAL LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC3437L vs DS7837J |
DS7837J/883C | DUAL LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC3437L vs DS7837J/883C |
DS8837N | DUAL LINE RECEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | MC3437L vs DS8837N |
DS7837J/883B | DUAL LINE RECEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | MC3437L vs DS7837J/883B |
N8T37N | Line Receiver, 2 Func, 3 Rcvr, BIPolar, PDIP16 | YAGEO Corporation | MC3437L vs N8T37N |
DS7837J/883 | IC HEX LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3437L vs DS7837J/883 |
DS7837J/883C | IC DUAL LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | MC3437L vs DS7837J/883C |