Part Details for MC34PF3000A2EP by NXP Semiconductors
Overview of MC34PF3000A2EP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MC34PF3000A2EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4127
|
Newark | Power Management Ic, I2C, Qfn-Ep-48, Supply Voltage:5.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:6, No. Of Regulated Outputs:11, Digital Ic Case:Qfn-Ep, No. Of Pins:48Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp MC34PF3000A2EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4700 / $9.0500 | Buy Now |
DISTI #
MC34PF3000A2EP-ND
|
DigiKey | IC POWER MANAGEMENT 48QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
260 In Stock |
|
$4.9363 / $8.7000 | Buy Now |
DISTI #
MC34PF3000A2EP
|
Avnet Americas | Switched Voltage Regulator IC’s Part 1 - Trays (Alt: MC34PF3000A2EP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC34PF3000A2EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48 RoHS: Compliant | 260 |
|
$4.9300 / $8.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Container: Tray | 0Tray |
|
$4.4200 | Buy Now |
DISTI #
MC34PF3000A2EP
|
Avnet Americas | Switched Voltage Regulator IC’s Part 1 - Trays (Alt: MC34PF3000A2EP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC34PF3000A2EP
|
Avnet Silica | Switched Voltage Regulator ICs Part 1 (Alt: MC34PF3000A2EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF3000A2EP
|
EBV Elektronik | Switched Voltage Regulator ICs Part 1 (Alt: MC34PF3000A2EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days | EBV - 260 |
|
Buy Now |
Part Details for MC34PF3000A2EP
MC34PF3000A2EP CAD Models
MC34PF3000A2EP Part Data Attributes:
|
MC34PF3000A2EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF3000A2EP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRE SUPPLY VOLTAGE 3.7V TO 5.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |