-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC POWER MANAGEMENT 48QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1633
|
Newark | Power Management Ic, I.mx7, Pre-Prog, 4 Buck, 6 Ldo, 1 Boost, Qfn 48/ Tray Rohs Compliant: Yes |Nxp MC34PF3000A7EP Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $5.0700 | Buy Now |
DISTI #
MC34PF3000A7EP-ND
|
DigiKey | IC POWER MANAGEMENT 48QFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
260 In Stock |
|
$4.9363 / $8.7000 | Buy Now |
DISTI #
MC34PF3000A7EP
|
Avnet Americas | 12-Channel Configurable PMIC 48-Pin QFN EP Tray - Trays (Alt: MC34PF3000A7EP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC34PF3000A7EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48 RoHS: Compliant | 1025 |
|
$4.7900 / $8.5800 | Buy Now |
DISTI #
V36:1790_07186230
|
Arrow Electronics | Application Processors 2.8V/3.7V to 4.5V/5.5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2350 | Americas - 1560 |
|
$4.5250 / $8.0460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.4200 | Buy Now |
DISTI #
77261174
|
Verical | Application Processors 2.8V/3.7V to 4.5V/5.5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2350 | Americas - 1560 |
|
$4.5250 / $8.0460 | Buy Now |
DISTI #
79931374
|
Verical | Application Processors 2.8V/3.7V to 4.5V/5.5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2410 | Americas - 260 |
|
$5.9875 / $9.5250 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 12 CHANNEL, MOS | 5200 |
|
$5.9970 / $11.9940 | Buy Now |
|
Rochester Electronics | Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48 RoHS: Compliant Status: Active Min Qty: 1 | 3600 |
|
$4.9400 / $5.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34PF3000A7EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF3000A7EP
NXP Semiconductors
IC POWER MANAGEMENT 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 3.7V TO 5.5V; ALSO OPERATES WITH COIN CELL VOLTAGE OF 1.8 TO 4.5V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |