-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3725
|
Newark | Power Management Ic, I.mx8, Non-Prog, 7 Buck, 4 Ldo, Industrial, Qfn 56/ Tray Rohs Compliant: Yes |Nxp MC34PF8100A0EP Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $6.9500 | Buy Now |
DISTI #
568-14767-ND
|
DigiKey | IC POWER MANAGEMENT Min Qty: 260 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5201 | Buy Now |
DISTI #
MC34PF8100A0EP
|
Avnet Americas | PF8100 - Trays (Alt: MC34PF8100A0EP) RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC34PF8100A0EP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX8, non-prog, 7 buck, 4 LDO, Industrial, QFN 56 RoHS: Compliant | 765 |
|
$8.5300 / $11.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$6.0600 | Buy Now |
DISTI #
79363300
|
Verical | Power Management IC 2.7V to 5.5V 56-Pin HVQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 42 |
|
$7.6164 / $10.6651 | Buy Now |
DISTI #
MC34PF8100A0EP
|
Avnet Silica | PF8100 (Alt: MC34PF8100A0EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34PF8100A0EP
|
EBV Elektronik | PF8100 (Alt: MC34PF8100A0EP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34PF8100A0EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34PF8100A0EP
NXP Semiconductors
Power Supply Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |