-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8336
|
Newark | Regulator, Buck, Quad With Up To 4.5A Output And Triple User-Programmable Ldos, Qfn 56/Tray Rohs Compliant: Yes |Nxp MC34VR500VAES Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $8.3600 | Buy Now |
DISTI #
568-MC34VR500VAES-ND
|
DigiKey | REGULATOR BUCK QUAD WITH UP TO 4 Min Qty: 260 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3395 | Buy Now |
DISTI #
MC34VR500VAES
|
Avnet Americas | Power Management, 4.5 V, 4 Step-Down DC-DC Converters, 5 LDOs, 9 Regulated Outputs, 56 Pins, HVQFN - Trays (Alt: MC34VR500VAES) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 1300 |
|
$7.3976 / $8.5311 | Buy Now |
DISTI #
771-MC34VR500VAES
|
Mouser Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56 RoHS: Compliant | 404 |
|
$8.6800 / $12.6400 | Buy Now |
|
Future Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and T RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$8.7800 | Buy Now |
DISTI #
MC34VR500VAES
|
Avnet Americas | Power Management, 4.5 V, 4 Step-Down DC-DC Converters, 5 LDOs, 9 Regulated Outputs, 56 Pins, HVQFN - Trays (Alt: MC34VR500VAES) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 1300 |
|
$7.3976 / $8.5311 | Buy Now |
DISTI #
MC34VR500VAES
|
Avnet Americas | Power Management, 4.5 V, 4 Step-Down DC-DC Converters, 5 LDOs, 9 Regulated Outputs, 56 Pins, HVQFN - Trays (Alt: MC34VR500VAES) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 1300 |
|
$7.3976 / $8.5311 | Buy Now |
DISTI #
MC34VR500VAES
|
Avnet Silica | Power Management, 4.5 V, 4 Step-Down DC-DC Converters, 5 LDOs, 9 Regulated Outputs, 56 Pins, HVQFN (Alt: MC34VR500VAES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC34VR500VAES
|
EBV Elektronik | Power Management, 4.5 V, 4 Step-Down DC-DC Converters, 5 LDOs, 9 Regulated Outputs, 56 Pins, HVQFN (Alt: MC34VR500VAES) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC34VR500VAES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR500VAES
NXP Semiconductors
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2018-08-16 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |