Part Details for MC34VR500VAESR2 by NXP Semiconductors
Overview of MC34VR500VAESR2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC34VR500VAESR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC8337
|
Newark | Regulator, Buck, Quad With Up To 4.5A Output And Triple User-Programmable Ldos, Qfn 56/Reel Rohs Compliant: Yes |Nxp MC34VR500VAESR2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 | Buy Now |
DISTI #
568-MC34VR500VAESR2TR-ND
|
DigiKey | REGULATOR BUCK QUAD WITH UP TO 4 Min Qty: 4000 Lead time: 39 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7126 | Buy Now |
DISTI #
MC34VR500VAESR2
|
Avnet Americas | - Tape and Reel (Alt: MC34VR500VAESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$7.4573 / $8.2328 | Buy Now |
DISTI #
771-MC34VR500VAESR2
|
Mouser Electronics | Switching Voltage Regulators Regulator, Buck, Quad with up to 4.5A Output and Triple User-programmable LDOs, QFN 56 RoHS: Compliant | 0 |
|
$7.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$7.2800 | Buy Now |
DISTI #
MC34VR500VAESR2
|
Avnet Americas | - Tape and Reel (Alt: MC34VR500VAESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$7.4573 / $8.2328 | Buy Now |
DISTI #
MC34VR500VAESR2
|
Avnet Americas | - Tape and Reel (Alt: MC34VR500VAESR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$7.4573 / $8.2328 | Buy Now |
Part Details for MC34VR500VAESR2
MC34VR500VAESR2 CAD Models
MC34VR500VAESR2 Part Data Attributes
|
MC34VR500VAESR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC34VR500VAESR2
NXP Semiconductors
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Date Of Intro | 2018-08-16 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |