Part Details for MC36206 by SPC Multicomp
Overview of MC36206 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC36206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1861195RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0739 / $0.0746 | Buy Now |
DISTI #
1861195
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0739 / $0.3465 | Buy Now |
DISTI #
1861195
|
Farnell | FUSE, PTC RESET, SMD, 9V, 200MA RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0681 / $0.3213 | Buy Now |
DISTI #
1861195RL
|
Farnell | FUSE, PTC RESET, SMD, 9V, 200MA RoHS: Compliant Min Qty: 100 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.0681 / $0.0688 | Buy Now |
Part Details for MC36206
MC36206 CAD Models
MC36206 Part Data Attributes:
|
MC36206
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC36206
SPC Multicomp
PTC Resettable Fuse, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | MINIMUM RESISTANCE IS 0.4 OHMS | |
Construction | RECTANGULAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |