Part Details for MC4061-30 by Fairview Microwave Inc
Overview of MC4061-30 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC4061-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3397
|
Newark | N Directional Coupler 30 Db 1 Ghz To 12.4 Ghz Rated To 600 Watts |Fairview Microwave MC4061-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,406.2700 / $1,613.9000 | Buy Now |
DISTI #
5328-MC4061-30-ND
|
DigiKey | COUPLER 1-12.4 GHZ 600 W TYPE N Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1,382.2000 | Buy Now |
DISTI #
74900668
|
RS | N Directional Coupler 30 dB 1 GHz to 12.4 GHz Rated to 600 Watts | Fairview Microwave MC4061-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,436.8300 | RFQ |
|
Onlinecomponents.com | N Directional Coupler 30 dB 1 GHz to 12.4 GHz Rated to 600 Watts | 0 |
|
$1,236.1900 / $1,329.1800 | Buy Now |
DISTI #
MC4061-30
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: N, Connector Gender: Female, Minimum Frequency: 1 GHz, Maximum Frequency: 12.4 GHz, Maximum Input Power: 600 Watt, Coupling Value: 30 dB. N Directional Coupler 30 dB 1 GHz to 12.4 GHz Rated to 600 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with N ports. The Fairview Microwave directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC4061-30 from Fairview Microwave is rated for a 1 GHz minimum frequency and a 12.4 GHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 0 dB directivity. This female N directional coupler is rated for a 600 watts maximum input power. Fairview is where to buy a directional coupler with N that is rated for a 0 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC4061-30 directional 30 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 30 |
|
$1,287.0000 / $1,430.0000 | Buy Now |