Part Details for MC51008-30 by Fairview Microwave Inc
Overview of MC51008-30 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC51008-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK3400
|
Newark | Sma Directional Coupler 30 Db Coupled Port From 5 Mhz To 1,000 Mhz Rated To 3 Watts Rohs Compliant: Yes |Fairview Microwave MC51008-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$535.9600 / $658.2600 | Buy Now |
DISTI #
5328-MC51008-30-ND
|
DigiKey | COUPLER 0.005-1 GHZ 3 W SMA Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$544.9500 | Buy Now |
DISTI #
74900665
|
RS | SMA Directional Coupler 30 dB Coupled Port From 5 MHz to 1,000 MHz Rated To 3 W | Fairview Microwave MC51008-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$509.2700 / $547.6100 | RFQ |
|
Onlinecomponents.com | SMA Directional Coupler 30 dB Coupled Port From 5 MHz to 1,000 MHz Rated To 3 Watts | 0 |
|
$596.9700 / $631.8500 | Buy Now |
DISTI #
MC51008-30
|
Fairview Microwave | Key Specifications, Directionality: Directional, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 5 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 3 Watt, Coupling Value: 30 dB. SMA Directional Coupler 30 dB Coupled Port From 5 MHz to 1,000 MHz Rated To 3 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is directional and built with SMA ports. The Fairview Microwave directional coupler design uses SMA ports that have a gender of female and the impedance is 50 Ohm. Directional coupler design for part number MC51008-30 from Fairview Microwave is rated for a 5 MHz minimum frequency and a 1 GHz maximum frequency. Our directional coupler is designed with a 30 dB coupling value and a 20 dB directivity. This female SMA directional coupler is rated for a 3 watts maximum input power. Fairview is where to buy a directional coupler with SMA that is rated for a 1.3 maximum VSWR. More female SMA coupler specs for this radio frequency component can be found on its directional coupler PDF specifications datasheet above. MC51008-30 directional 30 dB SMA coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 13 |
|
$490.5000 / $545.0000 | Buy Now |