Part Details for MC5405L by Motorola Semiconductor Products
Overview of MC5405L by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MC5405L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC5405L-ND
|
DigiKey | IC INVERTER 6CH 1-INP TO116 Min Qty: 124 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1415 In Stock |
|
$2.4200 | Buy Now |
Part Details for MC5405L
MC5405L CAD Models
MC5405L Part Data Attributes
|
MC5405L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC5405L
Motorola Semiconductor Products
Inverter, MC54 Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, TO-116, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, TO-116, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | MC54 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MC5405L
This table gives cross-reference parts and alternative options found for MC5405L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC5405L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT14D-Q100 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC5405L vs 74HCT14D-Q100 |
74HCT14D/S71 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC5405L vs 74HCT14D/S71 |
74HCT14D/T3 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | NXP Semiconductors | MC5405L vs 74HCT14D/T3 |
74HCT14D-T | IC HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | MC5405L vs 74HCT14D-T |
74HCT14D | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC5405L vs 74HCT14D |
74HCT14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | MC5405L vs 74HCT14D,652 |
74HCT14D/G,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | MC5405L vs 74HCT14D/G,118 |
SN74HCS14QDRQ1 | Automotive 6-ch, 2-V to 6-V low power inverters with Schmitt-trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MC5405L vs SN74HCS14QDRQ1 |
MC74HCT14ADR2 | HCT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | MC5405L vs MC74HCT14ADR2 |
935062040112 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC5405L vs 935062040112 |