Part Details for MC56F8002VWLR by NXP Semiconductors
Overview of MC56F8002VWLR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC56F8002VWLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y5888
|
Newark | 16-Bit Dsc, 56800E Core, 12Kb Flash, 32Mhz, Soic 28/Reel Rohs Compliant: Yes |Nxp MC56F8002VWLR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 | Buy Now |
DISTI #
MC56F8002VWLR-ND
|
DigiKey | IC MCU 16BIT 12KB FLASH 28SOIC Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1398 | Buy Now |
DISTI #
MC56F8002VWLR
|
Avnet Americas | MCU 16-Bit MC56F80xx 56800 E 12KB Flash 3.3V 28-Pin SOIC W T/R - Tape and Reel (Alt: MC56F8002VWLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2209 / $3.6961 | Buy Now |
DISTI #
841-MC56F8002VWLR
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 16-bit DSC, 56800E core, 12KB Flash, 32MHz, SOIC 28 RoHS: Compliant | 0 |
|
$3.9800 / $4.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5300 | Buy Now |
|
Rochester Electronics | DSC 28SOIC 12K Flash RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$3.6000 / $4.2400 | Buy Now |
DISTI #
MC56F8002VWLR
|
Avnet Americas | MCU 16-Bit MC56F80xx 56800 E 12KB Flash 3.3V 28-Pin SOIC W T/R - Tape and Reel (Alt: MC56F8002VWLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2209 / $3.6961 | Buy Now |
DISTI #
MC56F8002VWLR
|
Avnet Americas | MCU 16-Bit MC56F80xx 56800 E 12KB Flash 3.3V 28-Pin SOIC W T/R - Tape and Reel (Alt: MC56F8002VWLR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.2209 / $3.6961 | Buy Now |
Part Details for MC56F8002VWLR
MC56F8002VWLR CAD Models
MC56F8002VWLR Part Data Attributes
|
MC56F8002VWLR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F8002VWLR
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Address Bus Width | ||
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 64 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 512 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 53 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |