Part Details for MC56F82723VFM by NXP Semiconductors
Overview of MC56F82723VFM by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC56F82723VFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-13763-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 2450 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4466 | Buy Now |
DISTI #
MC56F82723VFM
|
Avnet Americas | MCU 32-Bit MC56F827xx 56800 EX CISC 32KB Flash 3.3V 32-Pin QFN EP Tray - Trays (Alt: MC56F82723VFM) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.5928 / $4.1229 | Buy Now |
DISTI #
841-MC56F82723VFM
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC 32 BIT CORE,32K FLASH,6K RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 2450 Container: Tray | 0Tray |
|
$3.6900 | Buy Now |
DISTI #
MC56F82723VFM
|
Avnet Americas | MCU 32-Bit MC56F827xx 56800 EX CISC 32KB Flash 3.3V 32-Pin QFN EP Tray - Trays (Alt: MC56F82723VFM) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.5928 / $4.1229 | Buy Now |
DISTI #
MC56F82723VFM
|
EBV Elektronik | MCU 32-Bit MC56F827xx 56800 EX CISC 32KB Flash 3.3V 32-Pin QFN EP Tray (Alt: MC56F82723VFM) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 10700 |
|
$2.9500 | RFQ |
Part Details for MC56F82723VFM
MC56F82723VFM CAD Models
MC56F82723VFM Part Data Attributes:
|
MC56F82723VFM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC56F82723VFM
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | 56800E | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Current-Max | 53.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |