Part Details for MC68030RC50C by Motorola Semiconductor Products
Overview of MC68030RC50C by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68030RC50C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68030RC50C-ND
|
DigiKey | IC MPU M680X0 50MHZ 128PGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$159.4100 | Buy Now |
|
Quest Components | 68030RC50C | 5 |
|
$117.1875 / $121.8750 | Buy Now |
|
Quest Components | 68030RC50C | 8 |
|
$159.3750 / $187.5000 | Buy Now |
|
Quest Components | 68030RC50C | 4 |
|
$117.1875 / $121.8750 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$112.5000 / $173.0800 | Buy Now |
DISTI #
MC68030RC50C
|
Direct Components, Inc. | 10 |
|
RFQ |
Part Details for MC68030RC50C
MC68030RC50C CAD Models
MC68030RC50C Part Data Attributes:
|
MC68030RC50C
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68030RC50C
Motorola Semiconductor Products
Microprocessor, 32-Bit, 50MHz, CMOS, CPGA128, PGA-128
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PGA-128 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P128 | |
Length | 34.545 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 7 | |
Number of Serial I/Os | ||
Number of Terminals | 128 | |
On Chip Data RAM Width | ||
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.81 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 34.545 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |