Part Details for MC68331CPV16 by Motorola Mobility LLC
Overview of MC68331CPV16 by Motorola Mobility LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68331CPV16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$11.2500 / $15.0000 | Buy Now |
|
Rochester Electronics | Microcontroller, 32-Bit, MC68000 Family, CPU32L CPU, 16.78MHz, HCMOS, PQFP144 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 68 |
|
$14.8500 / $17.4700 | Buy Now |
Part Details for MC68331CPV16
MC68331CPV16 CAD Models
MC68331CPV16 Part Data Attributes
|
MC68331CPV16
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68331CPV16
Motorola Mobility LLC
32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, TQFP-144
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP144(UNSPEC) | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CPU32L | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 80 | |
Seated Height-Max | 1.6 mm | |
Speed | 16.78 MHz | |
Supply Current-Max | 124 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68331CPV16
This table gives cross-reference parts and alternative options found for MC68331CPV16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68331CPV16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68331CPV16 | 32-BIT, 16.78MHz, MICROCONTROLLER, PQFP144, TQFP-144 | Freescale Semiconductor | MC68331CPV16 vs MC68331CPV16 |