Part Details for MC68901FN by Motorola Semiconductor Products
Overview of MC68901FN by Motorola Semiconductor Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68901FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 52 Pin, PLCC | 782 |
|
$4.5675 / $13.0500 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 52 Pin, PLCC | 113 |
|
$5.9385 / $9.6300 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 52 Pin, PLCC | 7 |
|
$9.5700 / $13.0500 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 52 Pin, PLCC | 649 |
|
$11.9900 / $17.9849 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 52 Pin, PLCC | 28 |
|
$8.7000 / $13.0500 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 52 Pin, PLCC | 7 |
|
$9.5700 / $13.0500 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 52 Pin, PLCC | 4 |
|
$9.5700 / $13.0500 | Buy Now |
|
ComSIT USA | MULTIFUNCTION PERIPHERAL Multifunction Peripheral, MOS, PQCC52 RoHS: Not Compliant | Europe - 80 |
|
RFQ |
Part Details for MC68901FN
MC68901FN CAD Models
MC68901FN Part Data Attributes
|
MC68901FN
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68901FN
Motorola Semiconductor Products
Multifunction Peripheral, MOS, PQCC52, PLASTIC, LCC-52
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Bus Compatibility | MC68000 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e0 | |
Length | 19.1262 mm | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.1262 mm |
Alternate Parts for MC68901FN
This table gives cross-reference parts and alternative options found for MC68901FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68901FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC901FNR2 | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68901FN vs MC68HC901FNR2 |
MC68HC901FNR2 | Multifunction Peripheral, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68901FN vs MC68HC901FNR2 |
MC68901P | MULTIFUNCTION PERIPHERAL, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | MC68901FN vs MC68901P |
MC68901LC | MULTIFUNCTION PERIPHERAL, CDIP48, CERAMIC, DIP-48 | Motorola Mobility LLC | MC68901FN vs MC68901LC |
MC68HC901P | MULTIFUNCTION PERIPHERAL, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | MC68901FN vs MC68HC901P |
MC68HC901P | Multifunction Peripheral, HCMOS, PDIP48, PLASTIC, DIP-48 | Motorola Semiconductor Products | MC68901FN vs MC68HC901P |
MC68HC901FN | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68901FN vs MC68HC901FN |
MC68901FNR2 | MULTIFUNCTION PERIPHERAL, PQCC52, QUAD PACK-52 | Motorola Mobility LLC | MC68901FN vs MC68901FNR2 |
MK68901N04 | MULTIFUNCTION PERIPHERAL, PDIP48, PLASTIC, DIP-48 | STMicroelectronics | MC68901FN vs MK68901N04 |