Part Details for MC68901LC by Motorola Mobility LLC
Overview of MC68901LC by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68901LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$33.6000 | Buy Now |
Part Details for MC68901LC
MC68901LC CAD Models
MC68901LC Part Data Attributes
|
MC68901LC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC68901LC
Motorola Mobility LLC
MULTIFUNCTION PERIPHERAL, CDIP48, CERAMIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP48,.6 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Bus Compatibility | MC68000 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.31 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MC68901LC
This table gives cross-reference parts and alternative options found for MC68901LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68901LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68901FN | Multifunction Peripheral, MOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68901LC vs MC68901FN |
MC68HC901FNR2 | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68901LC vs MC68HC901FNR2 |
MC68HC901FNR2 | Multifunction Peripheral, HCMOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68901LC vs MC68HC901FNR2 |
MC68901P | MULTIFUNCTION PERIPHERAL, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | MC68901LC vs MC68901P |
MC68HC901P | MULTIFUNCTION PERIPHERAL, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | MC68901LC vs MC68HC901P |
MC68HC901P | Multifunction Peripheral, HCMOS, PDIP48, PLASTIC, DIP-48 | Motorola Semiconductor Products | MC68901LC vs MC68HC901P |
MC68HC901FN | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68901LC vs MC68HC901FN |
MC68901FNR2 | MULTIFUNCTION PERIPHERAL, PQCC52, QUAD PACK-52 | Motorola Mobility LLC | MC68901LC vs MC68901FNR2 |
MK68901N04 | MULTIFUNCTION PERIPHERAL, PDIP48, PLASTIC, DIP-48 | STMicroelectronics | MC68901LC vs MK68901N04 |