Part Details for MC68901P by Motorola Semiconductor Products
Overview of MC68901P by Motorola Semiconductor Products
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68901P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1886 |
|
RFQ | ||
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 48 Pin, DIP | 35 |
|
$5.4750 / $10.9500 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 48 Pin, DIP | 29 |
|
$7.3000 / $10.9500 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 48 Pin, DIP | 44 |
|
$7.6220 / $12.3600 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 48 Pin, DIP | 2 |
|
$8.8400 / $13.2600 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 48 Pin, DIP | 642 |
|
$8.0250 / $12.0375 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 48 Pin, DIP | 24 |
|
$10.8000 / $16.0000 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 48 Pin, DIP | 20 |
|
$27.9558 / $31.0620 | Buy Now |
|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 48 Pin, DIP | 470 |
|
$5.4750 / $10.9500 | Buy Now |
|
ComSIT USA | MULTIFUNCTION PERIPHERAL Multifunction Peripheral, MOS, PDIP48 RoHS: Not Compliant | Europe - 4761 |
|
RFQ |
Part Details for MC68901P
MC68901P CAD Models
MC68901P Part Data Attributes:
|
MC68901P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC68901P
Motorola Semiconductor Products
Multifunction Peripheral, MOS, PDIP48, PLASTIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 5 | |
Boundary Scan | NO | |
Bus Compatibility | MC68000 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.72 mm | |
Number of I/O Lines | 8 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MC68901P
This table gives cross-reference parts and alternative options found for MC68901P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68901P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC901FN | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68901P vs MC68HC901FN |
MK68901P04 | MULTIFUNCTION PERIPHERAL, CDIP48, CERAMIC, DIP-48 | STMicroelectronics | MC68901P vs MK68901P04 |
MC68901L | Multifunction Peripheral, MOS, CDIP48, CERAMIC, DIP-48 | Motorola Semiconductor Products | MC68901P vs MC68901L |
MC68901FN | Multifunction Peripheral, MOS, PQCC52, PLASTIC, LCC-52 | Motorola Semiconductor Products | MC68901P vs MC68901FN |
MC68901LC | Multifunction Peripheral, MOS, CDIP48, CERAMIC, DIP-48 | Motorola Semiconductor Products | MC68901P vs MC68901LC |
MC68HC901P | MULTIFUNCTION PERIPHERAL, PDIP48, PLASTIC, DIP-48 | Motorola Mobility LLC | MC68901P vs MC68HC901P |
MC68901FN | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | Motorola Mobility LLC | MC68901P vs MC68901FN |
MC68901FNR2 | Multifunction Peripheral, MOS, PQCC52, QUAD PACK-52 | Motorola Semiconductor Products | MC68901P vs MC68901FNR2 |
MK68901Q04 | MULTIFUNCTION PERIPHERAL, PQCC52, PLASTIC, LCC-52 | STMicroelectronics | MC68901P vs MK68901Q04 |
MC68HC901P | Multifunction Peripheral, HCMOS, PDIP48, PLASTIC, DIP-48 | Motorola Semiconductor Products | MC68901P vs MC68HC901P |