Part Details for MC68908GR16MFJE by Freescale Semiconductor
Overview of MC68908GR16MFJE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC68908GR16MFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-BIT MICROCONTROLLER Microcontroller, CMOS RoHS: Compliant | Europe - 100 |
|
RFQ |
Part Details for MC68908GR16MFJE
MC68908GR16MFJE CAD Models
MC68908GR16MFJE Part Data Attributes
|
MC68908GR16MFJE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68908GR16MFJE
Freescale Semiconductor
8BIT MCU 16K FLASH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 16384 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68908GR16MFJE
This table gives cross-reference parts and alternative options found for MC68908GR16MFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GR16MFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908GR16MFJ | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,48PIN,PLASTIC | Freescale Semiconductor | MC68908GR16MFJE vs MC68HC908GR16MFJ |
MC68HC908GR16MFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Rochester Electronics LLC | MC68908GR16MFJE vs MC68HC908GR16MFJ |
MC68908GR16MFJE | MICROCONTROLLER | NXP Semiconductors | MC68908GR16MFJE vs MC68908GR16MFJE |