Part Details for MC68908GZ16MFJE by NXP Semiconductors
Overview of MC68908GZ16MFJE by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MC68908GZ16MFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC68908GZ16MFJE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$12.6083 | Buy Now |
DISTI #
MC68908GZ16MFJE
|
Avnet Americas | MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC68908GZ16MFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.9574 / $11.4265 | Buy Now |
DISTI #
841-MC68908GZ16MFJE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH RoHS: Compliant | 0 |
|
$12.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$10.2100 | Buy Now |
DISTI #
MC68908GZ16MFJE
|
Avnet Silica | MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC68908GZ16MFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC68908GZ16MFJE
|
EBV Elektronik | MCU 8-bit HC08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC68908GZ16MFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC68908GZ16MFJE
MC68908GZ16MFJE CAD Models
MC68908GZ16MFJE Part Data Attributes
|
MC68908GZ16MFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68908GZ16MFJE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68908GZ16MFJE
This table gives cross-reference parts and alternative options found for MC68908GZ16MFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GZ16MFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908GZ16CFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Freescale Semiconductor | MC68908GZ16MFJE vs MC68HC908GZ16CFJ |
MC908GZ16MFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | Freescale Semiconductor | MC68908GZ16MFJE vs MC908GZ16MFJ |
MC908GZ16CFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | Freescale Semiconductor | MC68908GZ16MFJE vs MC908GZ16CFJ |
MC908GZ16VFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | Freescale Semiconductor | MC68908GZ16MFJE vs MC908GZ16VFJ |
MC68908GZ16CFJE | MICROCONTROLLER | NXP Semiconductors | MC68908GZ16MFJE vs MC68908GZ16CFJE |
MC68HC908GZ16MFJ | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,32PIN,PLASTIC | Freescale Semiconductor | MC68908GZ16MFJE vs MC68HC908GZ16MFJ |