Part Details for MC68908GZ8CFJE by NXP Semiconductors
Overview of MC68908GZ8CFJE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68908GZ8CFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K4988
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Lqfp-32, Product Range:Hc08 Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp, No. Of I/O S:21I/O S Rohs Compliant: Yes |Nxp MC68908GZ8CFJE Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6400 | Buy Now |
DISTI #
MC68908GZ8CFJE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
300 In Stock |
|
$10.3945 / $15.5000 | Buy Now |
DISTI #
MC68908GZ8CFJE
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray - Trays (Alt: MC68908GZ8CFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.7504 / $8.8939 | Buy Now |
DISTI #
841-MC68908GZ8CFJE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT MCU 8K FLASH RoHS: Compliant | 1250 |
|
$10.3900 / $15.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$7.9500 | Buy Now |
DISTI #
MC68908GZ8CFJE
|
Avnet Silica | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray (Alt: MC68908GZ8CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC68908GZ8CFJE
|
EBV Elektronik | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray (Alt: MC68908GZ8CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC68908GZ8CFJE
MC68908GZ8CFJE CAD Models
MC68908GZ8CFJE Part Data Attributes
|
MC68908GZ8CFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68908GZ8CFJE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68908GZ8CFJE
This table gives cross-reference parts and alternative options found for MC68908GZ8CFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GZ8CFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908GZ8CFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 | Motorola Mobility LLC | MC68908GZ8CFJE vs MC68HC908GZ8CFJ |
MC68HC908GZ8CFJ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, PLASTIC, LQFP-32 | Freescale Semiconductor | MC68908GZ8CFJE vs MC68HC908GZ8CFJ |