Part Details for MC68908GZ8MFAE by Freescale Semiconductor
Overview of MC68908GZ8MFAE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC68908GZ8MFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68908GZ8MFAE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 48LQFP Min Qty: 27 Container: Bulk MARKETPLACE PRODUCT |
762 In Stock |
|
$11.1200 | Buy Now |
|
Rochester Electronics | 8 BIT MCU WITH 8K FLASH RoHS: Compliant Status: Active Min Qty: 1 | 762 |
|
$9.5400 / $11.2200 | Buy Now |
Part Details for MC68908GZ8MFAE
MC68908GZ8MFAE CAD Models
MC68908GZ8MFAE Part Data Attributes
|
MC68908GZ8MFAE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68908GZ8MFAE
Freescale Semiconductor
8 BIT MCU WITH 8K FLASH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 8192 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68908GZ8MFAE
This table gives cross-reference parts and alternative options found for MC68908GZ8MFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68908GZ8MFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908GZ8MFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Rochester Electronics LLC | MC68908GZ8MFAE vs MC68HC908GZ8MFA |
MC68HC908GZ8MFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC68908GZ8MFAE vs MC68HC908GZ8MFA |
MC68HC908GZ8MFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC68908GZ8MFAE vs MC68HC908GZ8MFA |