Part Details for MC6890L by Motorola Semiconductor Products
Overview of MC6890L by Motorola Semiconductor Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MC6890L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9983 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 20 Pin, DIP | 431 |
|
$8.1000 / $15.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 20 Pin, DIP | 4 |
|
$9.9018 / $13.5024 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 20 Pin, DIP | 224 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 20 Pin, DIP | 18 |
|
$13.8750 / $16.8750 | Buy Now |
Part Details for MC6890L
MC6890L CAD Models
MC6890L Part Data Attributes
|
MC6890L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC6890L
Motorola Semiconductor Products
D/A Converter, 8-Bit, 1 Func, Bipolar, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |