Part Details for MC68EN360VR33L by Freescale Semiconductor
Overview of MC68EN360VR33L by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC68EN360VR33L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC68EN360VR33L-ND
|
DigiKey | IC MPU M683XX 33MHZ 357BGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
342 In Stock |
|
$130.6300 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, CMOS, PBGA357 | 50 |
|
$92.4825 / $109.2975 | Buy Now |
|
Rochester Electronics | QUICC Communications Controller, CMOS, PBGA357 RoHS: Compliant Status: Obsolete Min Qty: 1 | 342 |
|
$112.1000 / $131.8900 | Buy Now |
Part Details for MC68EN360VR33L
MC68EN360VR33L CAD Models
MC68EN360VR33L Part Data Attributes
|
MC68EN360VR33L
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68EN360VR33L
Freescale Semiconductor
10Mbps, SERIAL COMM CONTROLLER, PBGA357, 1.27 MM PITCH, PLASTIC, BGA-357
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 1.27 MM PITCH, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.86 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |