Part Details for MC68HC908KX2CP by NXP Semiconductors
Overview of MC68HC908KX2CP by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC68HC908KX2CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MCU 8-bit HC08 CISC 2KB Flash 3.3V/5V 16-Pin PDIP / IC MCU 8BIT 2KB FLASH 16DIP | 5000 |
|
RFQ | |
DISTI #
4375508
|
Farnell | MICROCONTROLLERS IC'S RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Each | 5900 |
|
$5.5645 | Buy Now |
Part Details for MC68HC908KX2CP
MC68HC908KX2CP CAD Models
MC68HC908KX2CP Part Data Attributes:
|
MC68HC908KX2CP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908KX2CP
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY AT 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T16 | |
Length | 19.05 mm | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.44 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908KX2CP
This table gives cross-reference parts and alternative options found for MC68HC908KX2CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908KX2CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMC908KX2CP | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MC68HC908KX2CP vs KMC908KX2CP |
MC68HC908KX2CP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | MC68HC908KX2CP vs MC68HC908KX2CP |