Part Details for MC7448VU1600LD by NXP Semiconductors
Overview of MC7448VU1600LD by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7448VU1600LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M7834
|
Newark | Ic,microprocessor,32-Bit,cmos,bga,360Pin,ceramic Rohs Compliant: Yes |Nxp MC7448VU1600LD Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$612.4500 | Buy Now |
|
Flip Electronics | Stock | 3269 |
|
RFQ |
Part Details for MC7448VU1600LD
MC7448VU1600LD CAD Models
MC7448VU1600LD Part Data Attributes
|
MC7448VU1600LD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC7448VU1600LD
NXP Semiconductors
32-BIT, 1600MHz, RISC PROCESSOR, CBGA360
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 200 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B360 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 360 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | BGA360,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Speed | 1600 MHz | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC7448VU1600LD
This table gives cross-reference parts and alternative options found for MC7448VU1600LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7448VU1600LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7448VS1600LD | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MC7448VU1600LD vs MC7448VS1600LD |
MPC8541VTAPEX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7448VU1600LD vs MPC8541VTAPEX |
MPC8541CPXALFX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7448VU1600LD vs MPC8541CPXALFX |
MPC8541ECPXAPEX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7448VU1600LD vs MPC8541ECPXAPEX |
PPC7448VS1600LC | 32-BIT, 1600MHz, RISC PROCESSOR, CLGA360, 25 X 25 MM, 1.80 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 | Freescale Semiconductor | MC7448VU1600LD vs PPC7448VS1600LC |
MPC8541VTAPEX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | MC7448VU1600LD vs MPC8541VTAPEX |
MPC8541CVTALDX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, BGA-360 | Freescale Semiconductor | MC7448VU1600LD vs MPC8541CVTALDX |
PPC7448HX1600LC | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITC, CERAMIC, BGA-360 | Freescale Semiconductor | MC7448VU1600LD vs PPC7448HX1600LC |
PPC7448VU1600LD | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360, 25 X 25 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-360 | Freescale Semiconductor | MC7448VU1600LD vs PPC7448VU1600LD |
MPC8541ECVTAPEX | 32-BIT, 1600MHz, RISC PROCESSOR, CBGA360 | NXP Semiconductors | MC7448VU1600LD vs MPC8541ECVTAPEX |