Part Details for MC74AC541DTR2G by onsemi
Overview of MC74AC541DTR2G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MC74AC541DTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1744
|
Newark | Buffer/Line Driver, Octal, Tssop-20, Logic Family/Base Number:74Ac541, Logic Device Type:Buffer/Line Driver, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Msl:- Rohs Compliant: Yes |Onsemi MC74AC541DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5100 | Buy Now |
DISTI #
42K0812
|
Newark | Ic, buffer/Driver, single,8-Bit, ac-Cmos, tssop,20Pin, plastic |Onsemi MC74AC541DTR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3480 / $0.4630 | Buy Now |
DISTI #
MC74AC541DTR2GOSCT-ND
|
DigiKey | IC BUFF NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87636 In Stock |
|
$0.3364 / $0.9000 | Buy Now |
DISTI #
MC74AC541DTR2G
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: MC74AC541DTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 2500 |
|
$0.2195 / $0.2620 | Buy Now |
DISTI #
863-MC74AC541DTR2G
|
Mouser Electronics | Buffers & Line Drivers 2-6V Octal 3-State RoHS: Compliant | 4320 |
|
$0.3360 / $0.9000 | Buy Now |
DISTI #
70466343
|
RS | MC74AC541DTR2G Octal Buffer & Line Driver, 3-State, 2 - 6 V, 20-Pin TSSOP | ON Semiconductor MC74AC541DTR2G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3750 / $0.4410 | RFQ |
|
Future Electronics | 74AC Series 2 to 6 V 3 State Outputs Octal Buffer/Line Driver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Bristol Electronics | 848 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 678 |
|
$0.4050 / $1.0125 | Buy Now |
|
Quest Components | BUS DRIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 1232 |
|
$0.6000 / $1.5000 | Buy Now |
Part Details for MC74AC541DTR2G
MC74AC541DTR2G CAD Models
MC74AC541DTR2G Part Data Attributes:
|
MC74AC541DTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74AC541DTR2G
onsemi
Octal Buffer/Line Driver with 3-State Outputs, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74AC541DTR2G
This table gives cross-reference parts and alternative options found for MC74AC541DTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC541DTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC541MTC | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74AC541DTR2G vs 74AC541MTC |
74AC541MTCX | Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL | onsemi | MC74AC541DTR2G vs 74AC541MTCX |
74AC541MTCX_NL | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74AC541DTR2G vs 74AC541MTCX_NL |
74AC541TTR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | MC74AC541DTR2G vs 74AC541TTR |
MC74AC541DT | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | onsemi | MC74AC541DTR2G vs MC74AC541DT |
74AC541MTCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | MC74AC541DTR2G vs 74AC541MTCX |
74AC541MTC | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Rochester Electronics LLC | MC74AC541DTR2G vs 74AC541MTC |
MC74AC541DTR2 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | MC74AC541DTR2G vs MC74AC541DTR2 |