-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1231
|
Newark | Quad Nor Gate, 2I/P, Soic-14, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Act02, Logic Ic Family:74Act, Supply Voltage Min:4.5V, Output Current:24Marohs Compliant: Yes |Onsemi MC74ACT02DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.2360 / $0.6140 | Buy Now |
DISTI #
MC74ACT02DGOS-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
432 In Stock |
|
$0.2530 / $0.7300 | Buy Now |
DISTI #
MC74ACT02DG
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT02DG) RoHS: Compliant Min Qty: 4015 Package Multiple: 55 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.1649 / $0.1968 | Buy Now |
DISTI #
45J1231
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail - Bulk (Alt: 45J1231) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$0.2360 / $0.3220 | Buy Now |
DISTI #
863-MC74ACT02DG
|
Mouser Electronics | Logic Gates 5V Quad 2-Input NOR RoHS: Compliant | 962 |
|
$0.2530 / $0.6600 | Buy Now |
DISTI #
V36:1790_07305297
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2203 | Americas - 3576 |
|
$0.2171 / $0.4803 | Buy Now |
DISTI #
E02:0323_00079265
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 3465 Package Multiple: 55 Lead time: 13 Weeks Date Code: 2404 | Europe - 3465 |
|
$0.2518 / $0.2544 | Buy Now |
DISTI #
V79:2366_27525305
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Americas - 22 |
|
$0.2055 / $0.3444 | Buy Now |
DISTI #
70100522
|
RS | MC74ACT02DG, Quad 2-Input NOR Logic Gate, 4.5 - 5.5 V, 14-Pin SOIC | ON Semiconductor MC74ACT02DG RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.5200 | RFQ |
|
Future Electronics | MC74ACT02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 4015 Package Multiple: 55 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT02DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT02DG
onsemi
Quad 2-Input NOR Gate, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT02DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT02DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT02M | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74ACT02DG vs CD74ACT02M |
N74ACT02D | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74ACT02DG vs N74ACT02D |
74ACTQ02SCX_NL | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74ACT02DG vs 74ACTQ02SCX_NL |
74ACT02SC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74ACT02DG vs 74ACT02SC |
MC74ACT02D | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | onsemi | MC74ACT02DG vs MC74ACT02D |
CD74ACT02M96 | 4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | MC74ACT02DG vs CD74ACT02M96 |
CD74ACT02MG4 | Quad 2-Input NOR Gates 14-SOIC -55 to 125 | Texas Instruments | MC74ACT02DG vs CD74ACT02MG4 |
MC74ACT02DC | NOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74ACT02DG vs MC74ACT02DC |
N74ACT02D-T | IC ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | MC74ACT02DG vs N74ACT02D-T |
74ACT02MTR | ACT SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | MC74ACT02DG vs 74ACT02MTR |