Part Details for MC74ACT10DR2G by onsemi
Overview of MC74ACT10DR2G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74ACT10DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0588
|
Newark | Nand Gate, Tri, 3 I/P, Soic-14, Logic Family/Base Number:74Act10, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:3, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74ACT10DR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5358 |
|
$0.2240 / $0.4890 | Buy Now |
DISTI #
26K4060
|
Newark | Ic, logic Gate,3 3-Input Nand, act-Cmos, sop,14Pin, plastic Rohs Compliant: Yes |Onsemi MC74ACT10DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now |
DISTI #
MC74ACT10DR2GOSCT-ND
|
DigiKey | IC GATE NAND 3CH 3-INP 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2472 In Stock |
|
$0.1920 / $0.5800 | Buy Now |
DISTI #
MC74ACT10DR2G
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT10DR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1905 / $0.2273 | Buy Now |
DISTI #
MC74ACT10DR2G
|
Avnet Americas | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R - Tape and Reel (Alt: MC74ACT10DR2G) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
863-MC74ACT10DR2G
|
Mouser Electronics | Logic Gates 5V Triple 3-Input NAND RoHS: Compliant | 4301 |
|
$0.1920 / $0.4900 | Buy Now |
DISTI #
V72:2272_07284052
|
Arrow Electronics | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2238 Container: Cut Strips | Americas - 5000 |
|
$0.3911 / $0.4145 | Buy Now |
DISTI #
V79:2366_28619935
|
Arrow Electronics | NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1532 | Americas - 2511 |
|
$0.3872 | Buy Now |
|
Future Electronics | MC74ACT10 Series 4.5 to 5.5 V 24 mA Triple 3-Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1890 / $0.2050 | Buy Now |
|
Rochester Electronics | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 69711 |
|
$0.1904 / $0.2240 | Buy Now |
Part Details for MC74ACT10DR2G
MC74ACT10DR2G CAD Models
MC74ACT10DR2G Part Data Attributes:
|
MC74ACT10DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT10DR2G
onsemi
Triple 3-Input NAND Gate, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC74ACT10DR2G
This table gives cross-reference parts and alternative options found for MC74ACT10DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT10DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT10DE4 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MC74ACT10DR2G vs SN74ACT10DE4 |
SN74ACT10DRE4 | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT10DR2G vs SN74ACT10DRE4 |
MC74ACT10DR2 | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | MC74ACT10DR2G vs MC74ACT10DR2 |
74ACT10SJX | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14 | Texas Instruments | MC74ACT10DR2G vs 74ACT10SJX |
MC74ACT10M | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, PLASTIC, EIAJ-14, Gate | onsemi | MC74ACT10DR2G vs MC74ACT10M |
DV74ACT10D | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74ACT10DR2G vs DV74ACT10D |
74ACT10SCQR | ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOIC-14 | Texas Instruments | MC74ACT10DR2G vs 74ACT10SCQR |
CD74ACT10M | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, PDSO14, | Ge Solid State | MC74ACT10DR2G vs CD74ACT10M |
MC74ACT10MELG | IC ACT SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74ACT10DR2G vs MC74ACT10MELG |
SN74ACT10DR | 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | MC74ACT10DR2G vs SN74ACT10DR |