-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Addressable Latch, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4083
|
Newark | Addressable Latch, 8-Bit, Soic-16, Logic Family/Base Number:74Act259, Latch Type:Addressable, Ic Output Type:Non Inverted, Propagation Delay:6.5Ns, Output Current:-, Logic Case Style:Soic, No. Of Pins:16Pins, No. Of Bits:8Bit Rohs Compliant: Yes |Onsemi MC74ACT259DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$0.6470 | Buy Now |
DISTI #
96AC0760
|
Newark | Log Cmos Latch 8Bit Add Rohs Compliant: Yes |Onsemi MC74ACT259DG Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
DISTI #
MC74ACT259DG
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT259DG) RoHS: Compliant Min Qty: 384 Package Multiple: 48 Container: Tube | 26 |
|
RFQ | |
DISTI #
MC74ACT259DG
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT259DG) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19640 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
|
Rochester Electronics | D Latch, ACT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 32073 |
|
$1.0200 / $1.2000 | Buy Now |
DISTI #
MC74ACT259DG
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT259DG) RoHS: Compliant Min Qty: 384 Package Multiple: 48 Container: Tube | 26 |
|
RFQ | |
DISTI #
MC74ACT259DG
|
Avnet Americas | Latch Addressable 8-CH D-Type 16-Pin SOIC Rail - Rail/Tube (Alt: MC74ACT259DG) RoHS: Compliant Min Qty: 705 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 19640 Partner Stock |
|
$0.8804 / $1.0508 | Buy Now |
|
Flip Electronics | Stock, ship today | 19640 |
|
$0.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74ACT259DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT259DG
onsemi
8-Bit Addressable Latch, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 1:8 DMUX FOLLOWED BY LATCH | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D LATCH | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74ACT259DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT259DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74ACT259DR | D Latch, ACT Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | MC74ACT259DG vs MC74ACT259DR |
MC74ACT259D | ACT SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC74ACT259DG vs MC74ACT259D |