Part Details for MC74F08N by Motorola Semiconductor Products
Overview of MC74F08N by Motorola Semiconductor Products
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74F08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 3548 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 45 |
|
$0.2940 / $0.9800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 2 |
|
$0.9800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 2 |
|
$0.9800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 88 |
|
$0.3780 / $0.6300 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 42 |
|
$0.5100 / $0.8500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 70 |
|
$0.7044 / $1.1740 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input AND, F-TTL, 14 Pin, Plastic, DIP | 16 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for MC74F08N
MC74F08N CAD Models
MC74F08N Part Data Attributes:
|
MC74F08N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74F08N
Motorola Semiconductor Products
AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 12.9 mA | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F08N
This table gives cross-reference parts and alternative options found for MC74F08N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F08N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F08SDMQB | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F08N vs 54F08SDMQB |
MC74F08ND | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | MC74F08N vs MC74F08ND |
54F08SDM | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC74F08N vs 54F08SDM |
74F08N | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | MC74F08N vs 74F08N |
933693340602 | F/FAST SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | MC74F08N vs 933693340602 |
GD74F08 | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | MC74F08N vs GD74F08 |
M38510/34001SCA | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F08N vs M38510/34001SCA |
JM38510/34001BCA | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | MC74F08N vs JM38510/34001BCA |
M38510/34001BCA | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F08N vs M38510/34001BCA |
M38510/34001SCX | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74F08N vs M38510/34001SCX |